MTGBEZ-00-0000-0B00J030F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.85.36180
LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 3000K 4-Step MacAdam Ellipse 6V 1.1A 115° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGBEZ-00-0000-0B00J030F

DigiKey Part Number
MTGBEZ-00-0000-0B00J030F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGBEZ-00-0000-0B00J030F
Description
LED EASYWHT WARM WHT 3000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 3000K 4-Step MacAdam Ellipse 6V 1.1A 115° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
3000K 4-Step MacAdam Ellipse
Size / Dimension
0.359" L x 0.359" W (9.11mm x 9.11mm)
Flux @ 85°C, Current - Test
625lm (600lm ~ 650lm)
Height - Seated (Max)
0.201" (5.10mm)
Current - Test
1.1A
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
95 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTGBEZ-01-0000-0B00J030FCree LED0MTGBEZ-01-0000-0B00J030F-NDkr.85.36180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.66.09830kr.33,049.15
1.000kr.60.86432kr.60,864.32
Manufacturers Standard Package
Unit Price without VAT:kr.66.09830
Unit Price with VAT:kr.82.62288