Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLESWT-U1-0000-0001F8 | |
|---|---|
DigiKey Part Number | MLESWT-U1-0000-0001F8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLESWT-U1-0000-0001F8 |
Description | LED XLAMP WARM WHT 2850K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Warm 2850K (2700K ~ 3000K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | CRI (Color Rendering Index) 83 |
Series | Current - Max 167mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 2850K (2700K ~ 3000K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 34lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 38lm (35lm ~ 40lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 50mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLESWT-A1-0000-0001F8 | Cree LED | 0 | MLESWT-A1-0000-0001F8-ND | kr.2.50631 | Parametric Equivalent |
| MLESWT-H1-0000-0001F8 | Cree LED | 0 | MLESWT-H1-0000-0001F8-ND | kr.3.06014 | Parametric Equivalent |
| MLESWT-P1-0000-0001F8 | Cree LED | 0 | MLESWT-P1-0000-0001F8-ND | kr.3.25756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.14090 | kr.4,397.26 |
| Unit Price without VAT: | kr.3.14090 |
|---|---|
| Unit Price with VAT: | kr.3.92613 |







