
MLEGRN-A1-0000-000X01 | |
|---|---|
DigiKey Part Number  | MLEGRN-A1-0000-000X01TR-ND - Tape & Reel (TR) MLEGRN-A1-0000-000X01CT-ND - Cut Tape (CT) MLEGRN-A1-0000-000X01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MLEGRN-A1-0000-000X01  | 
Description  | LED XLAMP MLE GREEN 528NM SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MLEGRN-A1-0000-000X01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 528nm (520nm ~ 535nm)  | |
Current - Test  | 150mA  | |
Voltage - Forward (Vf) (Typ)  | 3.3V  | |
Lumens/Watt @ Current - Test  | 59 lm/W  | |
Current - Max  | 350mA  | |
Luminous Flux @ Current/Temperature  | 29lm (27lm ~ 31lm)  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, J-Lead Exposed Pad  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.138" L x 0.124" W (3.50mm x 3.15mm)  | |
Height - Seated (Max)  | 0.052" (1.33mm)  | |
Thermal Resistance of Package  | 15°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 | 
| 10 | kr.5.83700 | kr.58.37 | 
| 50 | kr.5.67040 | kr.283.52 | 
| 100 | kr.5.22240 | kr.522.24 | 
| 200 | kr.4.74945 | kr.949.89 | 
| 500 | kr.4.68672 | kr.2,343.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.400 | kr.4.09600 | kr.5,734.40 | 
| Unit Price without VAT: | kr.6.14000 | 
|---|---|
| Unit Price with VAT: | kr.7.67500 | 












