
MLEGRN-A1-0000-000X01 | |
|---|---|
DigiKey Part Number | MLEGRN-A1-0000-000X01TR-ND - Tape & Reel (TR) MLEGRN-A1-0000-000X01CT-ND - Cut Tape (CT) MLEGRN-A1-0000-000X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEGRN-A1-0000-000X01 |
Description | LED XLAMP MLE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLEGRN-A1-0000-000X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 29lm (27lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.5.83700 | kr.58.37 |
| 50 | kr.5.67040 | kr.283.52 |
| 100 | kr.5.22240 | kr.522.24 |
| 200 | kr.4.74945 | kr.949.89 |
| 500 | kr.4.68672 | kr.2,343.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.09600 | kr.5,734.40 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |













