
MLEAWT-A1-R250-0001E7 | |
|---|---|
DigiKey Part Number | MLEAWT-A1-R250-0001E7TR-ND - Tape & Reel (TR) MLEAWT-A1-R250-0001E7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-R250-0001E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K (2850K ~ 3250K) | |
Flux @ 85°C, Current - Test | 34lm | |
Flux @ 25°C, Current - Test | 38lm (35lm ~ 40lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.91800 | kr.29.18 |
| 50 | kr.2.83520 | kr.141.76 |
| 100 | kr.2.61120 | kr.261.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.37464 | kr.593.66 |
| 500 | kr.2.22412 | kr.1,112.06 |
| 1.250 | kr.2.04800 | kr.2,560.00 |
| 25.000 | kr.1.92000 | kr.48,000.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |






