MLEAWT-A1-0000-0005E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.94048
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.33256
Datasheet
LED Lighting XLamp® ML-E White, Cool 6500K (6100K ~ 7250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-0000-0005E1

DigiKey Part Number
MLEAWT-A1-0000-0005E1TR-ND - Tape & Reel (TR)
MLEAWT-A1-0000-0005E1CT-ND - Cut Tape (CT)
MLEAWT-A1-0000-0005E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAWT-A1-0000-0005E1
Description
LED XLAMP COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Cool 6500K (6100K ~ 7250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
123 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, J-Lead Exposed Pad
CCT (K)
6500K (6100K ~ 7250K)
Supplier Device Package
SMD
Flux @ 85°C, Current - Test
53lm
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
59lm (57lm ~ 62lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLEAWT-A1-0000-0004E1Cree LED090-MLEAWT-A1-0000-0004E1CT-NDkr.3.30000Parametric Equivalent
MLEAWT-A1-R250-0004E1Cree LED0MLEAWT-A1-R250-0004E1-NDkr.2.94048Parametric Equivalent
MLEAWT-A1-R250-0005E1Cree LED0MLEAWT-A1-R250-0005E1-NDkr.3.33256Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.3.12435kr.4,374.09
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500