
MLEAWT-A1-0000-0004E2 | |
|---|---|
DigiKey Part Number | MLEAWT-A1-0000-0004E2TR-ND - Tape & Reel (TR) MLEAWT-A1-0000-0004E2CT-ND - Cut Tape (CT) MLEAWT-A1-0000-0004E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-0004E2 |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 5700K (5350K ~ 6100K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 5700K (5350K ~ 6100K) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.3.13200 | kr.31.32 |
| 50 | kr.3.04320 | kr.152.16 |
| 100 | kr.2.80230 | kr.280.23 |
| 200 | kr.2.54835 | kr.509.67 |
| 500 | kr.2.52206 | kr.1,261.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.21900 | kr.3,106.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |






