MLEROY-A1-0000-000504 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 37.047
Unit Price: kr.1.66000
Datasheet
XLamp ML-E Series_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEROY-A1-0000-000504

DigiKey Part Number
MLEROY-A1-0000-000504TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLEROY-A1-0000-000504
Description
LED XLAMP MLE BLUE 453NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Blue 453nm (450nm ~ 455nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
453nm (450nm ~ 455nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
Current - Max
350mA
Luminous Flux @ Current/Temperature
193mW (175mW ~ 210mW)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes