
MLEAWT-A1-0000-000350 | |
|---|---|
DigiKey Part Number | 90-MLEAWT-A1-0000-000350TR-ND - Tape & Reel (TR) 90-MLEAWT-A1-0000-000350CT-ND - Cut Tape (CT) 90-MLEAWT-A1-0000-000350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-000350 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 6200K (5350K ~ 7250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 175mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 6200K (5350K ~ 7250K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 44lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 49lm (46lm ~ 52lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.53000 | kr.25.30 |
| 50 | kr.2.45740 | kr.122.87 |
| 100 | kr.2.26340 | kr.226.34 |
| 200 | kr.2.05830 | kr.411.66 |
| 500 | kr.2.03704 | kr.1,018.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.77520 | kr.2,485.28 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |






