LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAMB-A1-0000-000W01

DigiKey Part Number
MLEAMB-A1-0000-000W01TR-ND - Tape & Reel (TR)
MLEAMB-A1-0000-000W01CT-ND - Cut Tape (CT)
MLEAMB-A1-0000-000W01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAMB-A1-0000-000W01
Description
LED XLAMP MLE AMB 590NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
25lm (24lm ~ 27lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
Wavelength
590nm (585nm ~ 595nm)
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Current - Test
150mA
Height - Seated (Max)
0.052" (1.33mm)
Voltage - Forward (Vf) (Typ)
2.4V
Thermal Resistance of Package
24°C/W
Lumens/Watt @ Current - Test
69 lm/W
Base Product Number
Current - Max
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLEAMB-A1-0000-000X01Cree LED15.114MLEAMB-A1-0000-000X01CT-NDkr.5.71000Parametric Equivalent
In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.5.42100kr.54.21
50kr.5.26720kr.263.36
100kr.4.85010kr.485.01
200kr.4.41075kr.882.15
500kr.4.36510kr.2,182.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.3.80400kr.5,325.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750