MLCAWT-H1-0000-000VZ7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.07780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.20460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.56218
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.85509
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.95272
Datasheet
Image for MLCAWT-H1-0000-000VZ7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCAWT-H1-0000-000VZ7

DigiKey Part Number
MLCAWT-H1-0000-000VZ7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLCAWT-H1-0000-000VZ7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Warm 3000K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
350mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
100mA
Thermal Resistance of Package
13°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Lumens/Watt @ Current - Test
66 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLBAWT-H1-0000-000VA8Cree LED0MLBAWT-H1-0000-000VA8-NDkr.1.07780Parametric Equivalent
MLBAWT-H1-0000-000VE7Cree LED0MLBAWT-H1-0000-000VE7-NDkr.1.20460Parametric Equivalent
MLBAWT-H1-0000-000VZ7Cree LED0MLBAWT-H1-0000-000VZ7-NDkr.1.56218Parametric Equivalent
MLCAWT-H1-0000-000VA8Cree LED0MLCAWT-H1-0000-000VA8-NDkr.1.85509Parametric Equivalent
MLCAWT-H1-0000-000VE7Cree LED0MLCAWT-H1-0000-000VE7-NDkr.1.95272Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.34326kr.3,280.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.34326
Unit Price with VAT:kr.2.92908