
MLCAWT-A1-0000-000XE3 | |
|---|---|
DigiKey Part Number | MLCAWT-A1-0000-000XE3TR-ND - Tape & Reel (TR) MLCAWT-A1-0000-000XE3CT-ND - Cut Tape (CT) MLCAWT-A1-0000-000XE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLCAWT-A1-0000-000XE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Cool 5000K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.59960 | kr.129.98 |
| 100 | kr.2.39360 | kr.239.36 |
| 200 | kr.2.17665 | kr.435.33 |
| 500 | kr.2.15424 | kr.1,077.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.85600 | kr.2,598.40 |
| 35.000 | kr.1.79200 | kr.62,720.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |






