MLBAWT-P1-0000-000VAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.75745
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.71180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.09220
Datasheet
LED Lighting XLamp® ML-B White, Warm 2700K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLBAWT-P1-0000-000VAA

DigiKey Part Number
MLBAWT-P1-0000-000VAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLBAWT-P1-0000-000VAA
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-B White, Warm 2700K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
85
Mfr
Current - Max
175mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
80mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
80 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLBAWT-P1-0000-000VE8Cree LED0MLBAWT-P1-0000-000VE8-NDkr.1.75745Parametric Equivalent
MLBAWT-P1-0000-000VZ8Cree LED0MLBAWT-P1-0000-000VZ8-NDkr.2.05036Parametric Equivalent
MLCAWT-P1-0000-000VAACree LED0MLCAWT-P1-0000-000VAA-NDkr.1.71180Parametric Equivalent
MLCAWT-P1-0000-000VE8Cree LED0MLCAWT-P1-0000-000VE8-NDkr.2.05036Parametric Equivalent
MLCAWT-P1-0000-000VZ8Cree LED0MLCAWT-P1-0000-000VZ8-NDkr.2.09220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.56218kr.2,187.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.56218
Unit Price with VAT:kr.1.95273