Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLBAWT-H1-0000-000VA5 | |
|---|---|
DigiKey Part Number | MLBAWT-H1-0000-000VA5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLBAWT-H1-0000-000VA5 |
Description | LED XLAMP WARM WHT 3750K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Warm 3750K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 3750K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 21lm (18lm ~ 24lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 80mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 80 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLBAWT-H1-0000-000VF6 | Cree LED | 0 | MLBAWT-H1-0000-000VF6-ND | kr.1.20460 | Parametric Equivalent |
| MLCAWT-H1-0000-000VA5 | Cree LED | 0 | MLCAWT-H1-0000-000VA5-ND | kr.1.58500 | Parametric Equivalent |
| MLCAWT-H1-0000-000VF6 | Cree LED | 0 | MLCAWT-H1-0000-000VF6-ND | kr.1.95272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.26927 | kr.1,776.98 |
| Unit Price without VAT: | kr.1.26927 |
|---|---|
| Unit Price with VAT: | kr.1.58659 |








