MLBAWT-A1-0000-000VA4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.20460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 364
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.37224
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.47036
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.86244
Datasheet
LED Lighting XLamp® ML-B White, Neutral 4000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLBAWT-A1-0000-000VA4

DigiKey Part Number
MLBAWT-A1-0000-000VA4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLBAWT-A1-0000-000VA4
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-B White, Neutral 4000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
175mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
80mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
80 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLBAWT-A1-0000-000VE5Cree LED0MLBAWT-A1-0000-000VE5-NDkr.1.20460Parametric Equivalent
MLBAWT-A1-0000-000VZ5Cree LED364MLBAWT-A1-0000-000VZ5CT-NDkr.2.03000Parametric Equivalent
MLBAWT-A1-R250-000VA4Cree LED0MLBAWT-A1-R250-000VA4-NDkr.1.37224Parametric Equivalent
MLBAWT-A1-R250-000VE5Cree LED0MLBAWT-A1-R250-000VE5-NDkr.1.47036Parametric Equivalent
MLBAWT-A1-R250-000VZ5Cree LED0MLBAWT-A1-R250-000VZ5-NDkr.1.86244Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.07780kr.1,508.92
35.000kr.1.03025kr.36,058.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.07780
Unit Price with VAT:kr.1.34725