MLBAWT-A1-0000-000051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.12562
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.83860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.09220
Datasheet
LED Lighting XLamp® ML-B White, Cool 6500K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLBAWT-A1-0000-000051

DigiKey Part Number
MLBAWT-A1-0000-000051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLBAWT-A1-0000-000051
Description
LED XLAMP COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-B White, Cool 6500K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
175mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
80mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
125 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLBAWT-A1-0000-0000E1Cree LED0MLBAWT-A1-0000-0000E1-NDkr.3.12562Parametric Equivalent
MLCAWT-A1-0000-000051Cree LED0MLCAWT-A1-0000-000051-NDkr.1.83860Parametric Equivalent
MLCAWT-A1-0000-0000E1Cree LED0MLCAWT-A1-0000-0000E1-NDkr.2.09220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.80228kr.3,923.19
Manufacturers Standard Package
Unit Price without VAT:kr.2.80228
Unit Price with VAT:kr.3.50285