
MKRAWT-02-0000-0D0UD40E8 | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0UD40E8TR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0UD40E8CT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0UD40E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0UD40E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Warm 2700K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 68 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 |
| 10 | kr.44.87000 | kr.448.70 |
| 50 | kr.43.59560 | kr.2,179.78 |
| 100 | kr.43.08480 | kr.4,308.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.36.51020 | kr.9,127.55 |
| 500 | kr.34.19596 | kr.17,097.98 |
| 1.250 | kr.31.48815 | kr.39,360.19 |
| Unit Price without VAT: | kr.47.23000 |
|---|---|
| Unit Price with VAT: | kr.59.03750 |




