Parametric Equivalent

MKRAWT-02-0000-0D0HH250H | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HH250HTR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0HH250HCT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0HH250HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HH250H |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Cool 5000K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 5000K 2-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 935lm (900lm ~ 970lm) | Height - Seated (Max) 0.166" (4.21mm) |
Current - Test 700mA | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKRAWT-00-0000-0D0HH250H | Cree LED | 0 | MKRAWT-00-0000-0D0HH250H-ND | kr.35.50419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.88000 | kr.61.88 |
| 10 | kr.58.78400 | kr.587.84 |
| 50 | kr.57.11320 | kr.2,855.66 |
| 100 | kr.52.59660 | kr.5,259.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.47.83200 | kr.11,958.00 |
| 500 | kr.44.79996 | kr.22,399.98 |
| 1.250 | kr.41.27350 | kr.51,591.88 |
| Unit Price without VAT: | kr.61.88000 |
|---|---|
| Unit Price with VAT: | kr.77.35000 |





