
MHDGWT-0000-000N0HM227G | |
|---|---|
DigiKey Part Number | MHDGWT-0000-000N0HM227GTR-ND - Tape & Reel (TR) MHDGWT-0000-000N0HM227GCT-ND - Cut Tape (CT) MHDGWT-0000-000N0HM227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHDGWT-0000-000N0HM227G |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHD-G White, Warm 2700K 3-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 114 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1433lm (1380lm ~ 1485lm) | Height - Seated (Max) 0.065" (1.66mm) |
Current - Test 350mA | Thermal Resistance of Package 2.6°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.31.80100 | kr.318.01 |
| 50 | kr.30.89740 | kr.1,544.87 |
| 100 | kr.28.45390 | kr.2,845.39 |
| 200 | kr.25.87640 | kr.5,175.28 |
| 500 | kr.24.23604 | kr.12,118.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.31693 | kr.22,316.93 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |

