Parametric Equivalent

MHBBWT-0000-000C0BE240E | |
|---|---|
DigiKey Part Number | MHBBWT-0000-000C0BE240ETR-ND - Tape & Reel (TR) MHBBWT-0000-000C0BE240ECT-ND - Cut Tape (CT) MHBBWT-0000-000C0BE240EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000C0BE240E |
Description | LED XLAMP NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B Horticulture White, Neutral 4000K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 146 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 613lm (590lm ~ 635lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 480mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 8.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBAWT-0000-000C0BE240E | Cree LED | 0 | MHBAWT-0000-000C0BE240E-ND | kr.6.91060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.13.01000 | kr.130.10 |
| 50 | kr.12.63940 | kr.631.97 |
| 100 | kr.11.64020 | kr.1,164.02 |
| 200 | kr.10.58590 | kr.2,117.18 |
| 500 | kr.10.47622 | kr.5,238.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.12966 | kr.9,129.66 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |




