Parametric Equivalent

| MHBBWT-0000-000C0BE240E | |
|---|---|
| DigiKey Part Number | MHBBWT-0000-000C0BE240ETR-ND - Tape & Reel (TR) MHBBWT-0000-000C0BE240ECT-ND - Cut Tape (CT) MHBBWT-0000-000C0BE240EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MHBBWT-0000-000C0BE240E | 
| Description | LED XLAMP NEUT WHT 4000K SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® MHB-B Horticulture White, Neutral 4000K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4000K 5-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 613lm (590lm ~ 635lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 480mA | |
| Voltage - Forward (Vf) (Typ) | 8.75V | |
| Lumens/Watt @ Current - Test | 146 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 700mA | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.063" (1.61mm) | |
| Thermal Resistance of Package | 4°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 | 
| 10 | kr.13.13300 | kr.131.33 | 
| 50 | kr.12.75900 | kr.637.95 | 
| 100 | kr.11.75040 | kr.1,175.04 | 
| 200 | kr.10.68610 | kr.2,137.22 | 
| 500 | kr.10.57536 | kr.5,287.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.21606 | kr.9,216.06 | 
| Unit Price without VAT: | kr.13.82000 | 
|---|---|
| Unit Price with VAT: | kr.17.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark