
MHBAWT-0000-000C0HC430H | |
|---|---|
DigiKey Part Number | MHBAWT-0000-000C0HC430HTR-ND - Tape & Reel (TR) MHBAWT-0000-000C0HC430HCT-ND - Cut Tape (CT) MHBAWT-0000-000C0HC430HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBAWT-0000-000C0HC430H |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHB-A White, Warm 3000K 2-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 493lm (475lm ~ 510lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 480mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 700mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Thermal Resistance of Package | 5.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.90000 | kr.12.90 |
| 10 | kr.12.25500 | kr.122.55 |
| 50 | kr.11.90680 | kr.595.34 |
| 100 | kr.10.96500 | kr.1,096.50 |
| 200 | kr.9.97170 | kr.1,994.34 |
| 500 | kr.9.33960 | kr.4,669.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.57850 | kr.8,578.50 |
| Unit Price without VAT: | kr.12.90000 |
|---|---|
| Unit Price with VAT: | kr.16.12500 |


