
LMR020-0750-30F8-10100EW | |
|---|---|
DigiKey Part Number | LMR020-0750-30F8-10100EW-ND |
Manufacturer | |
Manufacturer Product Number | LMR020-0750-30F8-10100EW |
Description | LED ENG LMR2 WM WH ROUND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LMR2 White, Warm Round, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | Dimming - TRIAC | |
Size / Dimension | 88.20mm Dia | |
Height | 70.00mm | |
Light Emitting Surface (LES) | 57.50mm Dia | |
Lens Type | Flat | |
Base Product Number |

