LED Lighting COBs, Engines, Modules LED Module LMH2 White, Neutral Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-6000-40G9-00000TW

DigiKey Part Number
LMH020-6000-40G9-00000TW-ND
Manufacturer
Manufacturer Product Number
LMH020-6000-40G9-00000TW
Description
LED MOD LMH2 WHT ROUND 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LMH2 White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
85 lm/W
Manufacturer
Cree LED
Current - Max
1.87A
Series
CRI (Color Rendering Index)
90
Packaging
Tray
Viewing Angle
86°
Part Status
Obsolete
Features
Dimming - WhiteLight
Type
LED Module
Size / Dimension
88.20mm Dia
Color
White, Neutral
Height
30.00mm
CCT (K)
4000K
Light Emitting Surface (LES)
68.00mm Dia
Configuration
Round
Lens Type
Flat
Current - Test
1.7A
Base Product Number
Voltage - Forward (Vf) (Typ)
42.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.