
JR5050AWT-Q-H30EN0000-N0000001 | |
|---|---|
DigiKey Part Number  | 2138-JR5050AWT-Q-H30EN0000-N0000001TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JR5050AWT-Q-H30EN0000-N0000001  | 
Description  | LED J WARM WHT 3000K 2020  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 34.5V 65mA 120° 2020 (5050 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 3000K 3-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | 338lm (Typ)  | |
Flux @ 25°C, Current - Test  | 372lm (Typ)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 34.5V  | |
Lumens/Watt @ Current - Test  | 166 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 165mA  | |
Viewing Angle  | 120°  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2020 (5050 Metric)  | |
Supplier Device Package  | 2020  | |
Size / Dimension  | 0.197" L x 0.204" W (5.00mm x 5.18mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Thermal Resistance of Package  | 3°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.1.92000 | kr.38,400.00 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

