LED Lighting J White, Cool 6500K 6.2V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835AWT-P-H65EB0000-N0000001

DigiKey Part Number
2138-JK2835AWT-P-H65EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK2835AWT-P-H65EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK2835AWT-P-H65EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835AWT-P-H65EB0000-N0000001
Description
LED J COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 6.2V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
144lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
150mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6.2V
Base Product Number
Lumens/Watt @ Current - Test
155 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53900kr.5.39
100kr.0.46540kr.46.54
500kr.0.41946kr.209.73
1.000kr.0.40094kr.400.94
2.000kr.0.38319kr.766.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36618kr.1,464.72
8.000kr.0.34989kr.2,799.12
12.000kr.0.34068kr.4,088.16
20.000kr.0.32941kr.6,588.20
28.000kr.0.32219kr.9,021.32
40.000kr.0.31469kr.12,587.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750