
| JE2835BWT-N-B27EA0000-N0000001 | |
|---|---|
| DigiKey Part Number | 2138-JE2835BWT-N-B27EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-B27EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-B27EA0000-N0000001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | JE2835BWT-N-B27EA0000-N0000001 | 
| Description | LED J WARM WHT 2700K 1411 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 2700K 3-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 68lm (Typ) | |
| Flux @ 25°C, Current - Test | 75lm (Typ) | |
| Current - Test | 150mA | |
| Voltage - Forward (Vf) (Typ) | 2.86V | |
| Lumens/Watt @ Current - Test | 175 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 240mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Supplier Device Package | 1411 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 11°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 100 | kr.0.31300 | kr.31.30 | 
| 500 | kr.0.28172 | kr.140.86 | 
| 1.000 | kr.0.26931 | kr.269.31 | 
| 2.000 | kr.0.25850 | kr.517.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.24595 | kr.983.80 | 
| 8.000 | kr.0.23502 | kr.1,880.16 | 
| 12.000 | kr.0.22884 | kr.2,746.08 | 
| 20.000 | kr.0.22127 | kr.4,425.40 | 
| 28.000 | kr.0.21642 | kr.6,059.76 | 
| 40.000 | kr.0.21139 | kr.8,455.60 | 
| 100.000 | kr.0.21120 | kr.21,120.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark