JB5630AWT-H-U35EA0000-NZ000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.55457
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.41007
Datasheet

Parametric Equivalent


Cree LED
In Stock: 76.127
Unit Price: kr.0.76000
Datasheet
Image for JB5630AWT-H-U35EA0000-NZ000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5630AWT-H-U35EA0000-NZ000001

DigiKey Part Number
2138-JB5630AWT-H-U35EA0000-NZ000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB5630AWT-H-U35EA0000-NZ000001
Description
LED J WARM WHT 3500K 2212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
165 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2212 (5630 Metric)
CCT (K)
3500K 3-Step MacAdam Ellipse
Supplier Device Package
2212
Flux @ 85°C, Current - Test
27lm (Typ)
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Flux @ 25°C, Current - Test
29lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
65mA
Thermal Resistance of Package
6.6°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB5630AWT-H-U35GA0000-NZ000001Cree LED02138-JB5630AWT-H-U35GA0000-NZ000001TR-NDkr.0.55457Parametric Equivalent
JB5630AWT-P-U35EA0000-NZ000001Cree LED02138-JB5630AWT-P-U35EA0000-NZ000001TR-NDkr.0.41007Parametric Equivalent
JB5630AWT-P-U35GA0000-NZ000001Cree LED76.1272138-JB5630AWT-P-U35GA0000-NZ000001CT-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
56.000kr.0.50380kr.28,212.80
Unit Price without VAT:kr.0.50380
Unit Price with VAT:kr.0.62975