
JB3030CWT-F-U30EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-F-U30EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-F-U30EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-F-U30EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-F-U30EA0000-NZ000001 |
Description | JB3030C 3V F CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 184 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 25lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 27lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | kr.0.57117 | kr.31,985.52 |
| Unit Price without VAT: | kr.0.57117 |
|---|---|
| Unit Price with VAT: | kr.0.71396 |

