JB3030CWT-F-H65EA0000-NZ00P001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.09672
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.08478
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.11295
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.08665
Datasheet
Image for JB3030CWT-F-H65EA0000-NZ00P001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-F-H65EA0000-NZ00P001

DigiKey Part Number
2138-JB3030CWT-F-H65EA0000-NZ00P001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB3030CWT-F-H65EA0000-NZ00P001
Description
MID POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
225 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
116°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
6500K 3-Step MacAdam Ellipse
Supplier Device Package
1212
Flux @ 85°C, Current - Test
31lm (Typ)
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Flux @ 25°C, Current - Test
33lm (Typ)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
55mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.67V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB3030CWT-E-H65EA0000-NZ000001Cree LED02138-JB3030CWT-E-H65EA0000-NZ000001TR-NDkr.0.09672Parametric Equivalent
JB3030CWT-E-H65EA0000-NZ00P001Cree LED02138-JB3030CWT-E-H65EA0000-NZ00P001TR-NDkr.0.08478Parametric Equivalent
JB3030CWT-E-H65GA0000-NZ00P001Cree LED02138-JB3030CWT-E-H65GA0000-NZ00P001TR-NDkr.0.11295Parametric Equivalent
JB3030CWT-F-H65GA0000-NZ00P001Cree LED02138-JB3030CWT-F-H65GA0000-NZ00P001TR-NDkr.0.08665Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
56.000kr.0.59851kr.33,516.56
Unit Price without VAT:kr.0.59851
Unit Price with VAT:kr.0.74814