Parametric Equivalent

JB3030CWT-E-H40EA0000-NZ00P001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-H40EA0000-NZ00P001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-H40EA0000-NZ00P001 |
Description | MID POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 232 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 32lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 34lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.66V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB3030CWT-E-H40GA0000-NZ00P001 | Cree LED | 0 | 2138-JB3030CWT-E-H40GA0000-NZ00P001TR-ND | kr.0.68393 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | kr.0.77914 | kr.43,631.84 |
| Unit Price without VAT: | kr.0.77914 |
|---|---|
| Unit Price with VAT: | kr.0.97393 |

