
JB3030CWT-E-B65EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-B65EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-E-B65EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-E-B65EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-B65EA0000-NZ000001 |
Description | JB3030C 3V E CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 239 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 6500K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 33lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 35lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.66V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.1.00200 | kr.10.02 |
| 100 | kr.0.86480 | kr.86.48 |
| 500 | kr.0.77906 | kr.389.53 |
| 1.000 | kr.0.74463 | kr.744.63 |
| 2.000 | kr.0.71683 | kr.1,433.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67997 | kr.2,719.88 |
| 8.000 | kr.0.64968 | kr.5,197.44 |
| 12.000 | kr.0.63256 | kr.7,590.72 |
| 20.000 | kr.0.61162 | kr.12,232.40 |
| 28.000 | kr.0.59820 | kr.16,749.60 |
| 40.000 | kr.0.58566 | kr.23,426.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |



