
JB2835BWT-N-U27EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-N-U27EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-N-U27EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-N-U27EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-N-U27EA0000-N000P001 |
Description | LED J WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.7V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 189 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 26lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 28lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45000 | kr.4.50 |
| 100 | kr.0.38800 | kr.38.80 |
| 500 | kr.0.34946 | kr.174.73 |
| 1.000 | kr.0.33405 | kr.334.05 |
| 2.000 | kr.0.31925 | kr.638.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30510 | kr.1,220.40 |
| 8.000 | kr.0.29152 | kr.2,332.16 |
| 12.000 | kr.0.28385 | kr.3,406.20 |
| 20.000 | kr.0.27446 | kr.5,489.20 |
| 28.000 | kr.0.26844 | kr.7,516.32 |
| 40.000 | kr.0.26220 | kr.10,488.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


