
JK2835BWT-U-U57EC0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-U-U57EC0000-N000P001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-U-U57EC0000-N000P001CT-ND - Cut Tape (CT) 2138-JK2835BWT-U-U57EC0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-U-U57EC0000-N000P001 |
Description | LED J COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 146 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5700K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 118lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 133lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.42600 | kr.42.60 |
| 500 | kr.0.38396 | kr.191.98 |
| 1.000 | kr.0.36709 | kr.367.09 |
| 2.000 | kr.0.35079 | kr.701.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33523 | kr.1,340.92 |
| 8.000 | kr.0.32031 | kr.2,562.48 |
| 12.000 | kr.0.31189 | kr.3,742.68 |
| 20.000 | kr.0.30157 | kr.6,031.40 |
| 28.000 | kr.0.29495 | kr.8,258.60 |
| 40.000 | kr.0.28809 | kr.11,523.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

