
JB2835BWT-G-B50GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-B50GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-B50GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-B50GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-B50GA0000-N0000001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 32lm (Typ) | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 231 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.59840 | kr.59.84 |
| 500 | kr.0.53914 | kr.269.57 |
| 1.000 | kr.0.51533 | kr.515.33 |
| 2.000 | kr.0.50528 | kr.1,010.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47064 | kr.1,882.56 |
| 8.000 | kr.0.44969 | kr.3,597.52 |
| 12.000 | kr.0.43785 | kr.5,254.20 |
| 20.000 | kr.0.42336 | kr.8,467.20 |
| 28.000 | kr.0.41407 | kr.11,593.96 |
| 40.000 | kr.0.41280 | kr.16,512.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |










