
CXB3590-0000-000N0HCD35H | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0HCD35H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0HCD35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 12500lm (12000lm ~ 13000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.39000 | kr.344.39 |
| 10 | kr.327.16900 | kr.3,271.69 |
| 50 | kr.317.87120 | kr.15,893.56 |
| 100 | kr.292.73050 | kr.29,273.05 |
| 200 | kr.266.21345 | kr.53,242.69 |
| Unit Price without VAT: | kr.344.39000 |
|---|---|
| Unit Price with VAT: | kr.430.48750 |






