CXB3070-0000-000N0HAD27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.212.11100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.222.56570
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.237.54710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.124.37810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.148.19750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 42
Unit Price: kr.124.52000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.126.96480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.251.34300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.124.37810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.148.19750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.214.69780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.251.34300
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3070-0000-000N0HAD27G

DigiKey Part Number
CXB3070-0000-000N0HAD27G-ND
Manufacturer
Manufacturer Product Number
CXB3070-0000-000N0HAD27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
135 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
9250lm (9000lm ~ 9500lm)
Lens Type
Flat
Current - Test
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000NT0AB30FCree LED0CXA3070-0000-000NT0AB30F-NDkr.212.11100Parametric Equivalent
CXA3070-0000-000NT0AB30GCree LED0CXA3070-0000-000NT0AB30G-NDkr.222.56570Parametric Equivalent
CXA3070-0000-000NT0AB30HCree LED0CXA3070-0000-000NT0AB30H-NDkr.237.54710Parametric Equivalent
CXB3070-0000-000N0HAB27GCree LED0CXB3070-0000-000N0HAB27G-NDkr.124.37810Parametric Equivalent
CXB3070-0000-000N0HAB27HCree LED0CXB3070-0000-000N0HAB27H-NDkr.148.19750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.214.69780kr.21,469.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.214.69780
Unit Price with VAT:kr.268.37225