Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3050-0000-000N0UX435G | |
|---|---|
DigiKey Part Number | CXB3050-0000-000N0UX435G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-000N0UX435G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 6220lm (6010lm ~ 6430lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3050-0000-000N0UX235G | Cree LED | 0 | CXB3050-0000-000N0UX235G-ND | kr.94.09190 | Parametric Equivalent |
| CXB3050-0000-000N0UX235H | Cree LED | 0 | CXB3050-0000-000N0UX235H-ND | kr.111.87560 | Parametric Equivalent |
| CXB3050-0000-000N0UX435H | Cree LED | 0 | CXB3050-0000-000N0UX435H-ND | kr.141.19180 | Parametric Equivalent |
| CXB3050-0000-000N0UY235G | Cree LED | 0 | CXB3050-0000-000N0UY235G-ND | kr.197.88410 | Parametric Equivalent |
| CXB3050-0000-000N0UY235H | Cree LED | 0 | CXB3050-0000-000N0UY235H-ND | kr.244.44500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.111.87560 | kr.11,187.56 |
| Unit Price without VAT: | kr.111.87560 |
|---|---|
| Unit Price with VAT: | kr.139.84450 |




















