CXB3050-0000-000N0UX230Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.129.33600
Image for CXB3050-0000-000N0UX230Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3050-0000-000N0UX230Q

DigiKey Part Number
90-CXB3050-0000-000N0UX230Q-ND
Manufacturer
Manufacturer Product Number
CXB3050-0000-000N0UX230Q
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Bulk
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
3000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
5800lm (5590lm ~ 6010lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB3050-0000-000N0UW427QCree LED090-CXB3050-0000-000N0UW427Q-NDkr.129.33600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.129.33600kr.12,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.129.33600
Unit Price with VAT:kr.161.67000