Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3050-0000-000N0UX230H | |
|---|---|
DigiKey Part Number | CXB3050-0000-000N0UX230H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-000N0UX230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 5800lm (5590lm ~ 6010lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3050-0000-000N0UW427G | Cree LED | 0 | CXB3050-0000-000N0UW427G-ND | kr.111.87560 | Parametric Equivalent |
| CXB3050-0000-000N0UW427H | Cree LED | 0 | CXB3050-0000-000N0UW427H-ND | kr.141.19180 | Parametric Equivalent |
| CXB3050-0000-000N0UW430G | Cree LED | 0 | CXB3050-0000-000N0UW430G-ND | kr.94.09190 | Parametric Equivalent |
| CXB3050-0000-000N0UW430H | Cree LED | 0 | CXB3050-0000-000N0UW430H-ND | kr.111.87560 | Parametric Equivalent |
| CXB3050-0000-000N0UX227G | Cree LED | 0 | CXB3050-0000-000N0UX227G-ND | kr.197.88410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.141.19180 | kr.14,119.18 |
| Unit Price without VAT: | kr.141.19180 |
|---|---|
| Unit Price with VAT: | kr.176.48975 |
























