CXB2530-0000-000N0UT430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.104.76220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.125.67150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.20120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.68.65590
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.68.65590
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.74.04490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.83.74510
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.125.67150
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2530-0000-000N0UT430G

DigiKey Part Number
CXB2530-0000-000N0UT430G-ND
Manufacturer
Manufacturer Product Number
CXB2530-0000-000N0UT430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
127 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB2530-0000-000N0UT227GCree LED0CXB2530-0000-000N0UT227G-NDkr.104.76220Parametric Equivalent
CXB2530-0000-000N0UT227HCree LED0CXB2530-0000-000N0UT227H-NDkr.125.67150Parametric Equivalent
CXB2530-0000-000N0UT230GCree LED0CXB2530-0000-000N0UT230G-NDkr.58.20120Parametric Equivalent
CXB2530-0000-000N0UT230HCree LED0CXB2530-0000-000N0UT230H-NDkr.68.65590Parametric Equivalent
CXB2530-0000-000N0UT230QCree LED0CXB2530-0000-000N0UT230Q-NDkr.68.65590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.104.76220kr.10,476.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.76220
Unit Price with VAT:kr.130.95275