Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2530-0000-000N0UT235G | |
|---|---|
DigiKey Part Number | CXB2530-0000-000N0UT235G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0UT235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3320lm (3200lm ~ 3440lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2530-0000-000N0US435G | Cree LED | 0 | CXB2530-0000-000N0US435G-ND | kr.50.22550 | Parametric Equivalent |
| CXB2530-0000-000N0US435H | Cree LED | 0 | CXB2530-0000-000N0US435H-ND | kr.58.20120 | Parametric Equivalent |
| CXB2530-0000-000N0UT235H | Cree LED | 0 | CXB2530-0000-000N0UT235H-ND | kr.68.65590 | Parametric Equivalent |
| CXB2530-0000-000N0UT235Q | Cree LED | 0 | 90-CXB2530-0000-000N0UT235Q-ND | kr.76.41600 | Parametric Equivalent |
| CXB2530-0000-000N0UT435G | Cree LED | 0 | CXB2530-0000-000N0UT435G-ND | kr.104.76220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.58.20120 | kr.5,820.12 |
| Unit Price without VAT: | kr.58.20120 |
|---|---|
| Unit Price with VAT: | kr.72.75150 |

















