CXB2530-0000-000N0HU235G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.67.36250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.38.80080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.35750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.77.27830
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.62090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.49.14770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.24980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 121
Unit Price: kr.59.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.20120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.94.19970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.104.76220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.104.76220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.125.67150
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2530-0000-000N0HU235G

DigiKey Part Number
CXB2530-0000-000N0HU235G-ND
Manufacturer
Manufacturer Product Number
CXB2530-0000-000N0HU235G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
3818lm (3680lm ~ 3955lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2530-0000-000N00T435FCree LED0CXA2530-0000-000N00T435F-NDkr.67.36250Parametric Equivalent
CXA2530-0000-000N00T435GCree LED0CXA2530-0000-000N00T435G-NDkr.38.80080Parametric Equivalent
CXA2530-0000-000N00T435HCree LED0CXA2530-0000-000N00T435H-NDkr.42.35750Parametric Equivalent
CXA2530-0000-000N00U235FCree LED0CXA2530-0000-000N00U235F-NDkr.77.27830Parametric Equivalent
CXA2530-0000-000N00U235GCree LED0CXA2530-0000-000N00U235G-NDkr.44.62090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.47.53100kr.4,753.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.53100
Unit Price with VAT:kr.59.41375