Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1830-0000-000N0UU250H | |
|---|---|
DigiKey Part Number | CXB1830-0000-000N0UU250H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1830-0000-000N0UU250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 3818lm (3680lm ~ 3955lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1830-0000-000N0UT450G | Cree LED | 0 | CXB1830-0000-000N0UT450G-ND | kr.43.00420 | Parametric Equivalent |
| CXB1830-0000-000N0UT450H | Cree LED | 0 | CXB1830-0000-000N0UT450H-ND | kr.49.36320 | Parametric Equivalent |
| CXB1830-0000-000N0UU250G | Cree LED | 0 | CXB1830-0000-000N0UU250G-ND | kr.51.41110 | Parametric Equivalent |
| CXB1830-0000-000N0UU450G | Cree LED | 0 | CXB1830-0000-000N0UU450G-ND | kr.115.21680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.24900 | kr.6,024.90 |
| Unit Price without VAT: | kr.60.24900 |
|---|---|
| Unit Price with VAT: | kr.75.31125 |
















