Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1830-0000-000N0UT230H | |
|---|---|
DigiKey Part Number | CXB1830-0000-000N0UT230H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1830-0000-000N0UT230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 3320lm (3200lm ~ 3440lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1830-0000-000N0US427G | Cree LED | 0 | CXB1830-0000-000N0US427G-ND | kr.49.36320 | Parametric Equivalent |
| CXB1830-0000-000N0US427H | Cree LED | 0 | CXB1830-0000-000N0US427H-ND | kr.57.98560 | Parametric Equivalent |
| CXB1830-0000-000N0US430G | Cree LED | 201 | CXB1830-0000-000N0US430G-ND | kr.50.59000 | Parametric Equivalent |
| CXB1830-0000-000N0US430H | Cree LED | 0 | CXB1830-0000-000N0US430H-ND | kr.49.36320 | Parametric Equivalent |
| CXB1830-0000-000N0US430Q | Cree LED | 0 | CXB1830-0000-000N0US430Q-ND | kr.47.31540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.98560 | kr.5,798.56 |
| Unit Price without VAT: | kr.57.98560 |
|---|---|
| Unit Price with VAT: | kr.72.48200 |
















