CXB1830-0000-000N0BV450E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.05200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.05200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.49.36320
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1830 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1830-0000-000N0BV450E

DigiKey Part Number
CXB1830-0000-000N0BV450E-ND
Manufacturer
Manufacturer Product Number
CXB1830-0000-000N0BV450E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
4703lm (4545lm ~ 4860lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1830-0000-000N0BV250ECree LED0CXB1830-0000-000N0BV250E-NDkr.45.05200Parametric Equivalent
CXB1830-0000-000N0HV250ECree LED0CXB1830-0000-000N0HV250E-NDkr.45.05200Parametric Equivalent
CXB1830-0000-000N0HV250GCree LED0CXB1830-0000-000N0HV250G-NDkr.49.36320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.99.37320kr.9,937.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.37320
Unit Price with VAT:kr.124.21650