Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000N0UM450E | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000N0UM450ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0UM450E |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tape & Reel (TR) | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000N0UM450G | Cree LED | 0 | CXB1512-0000-000N0UM450G-ND | kr.22.09490 | Parametric Equivalent |
| CXB1512-0000-000N0UN250E | Cree LED | 0 | 90-CXB1512-0000-000N0UN250ETR-ND | kr.58.20120 | Parametric Equivalent |
| CXB1512-0000-000N0UN250G | Cree LED | 0 | CXB1512-0000-000N0UN250G-ND | kr.27.48390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.45.26760 | kr.4,526.76 |
| 200 | kr.41.16690 | kr.8,233.38 |
| 500 | kr.41.00712 | kr.20,503.56 |
| Unit Price without VAT: | kr.45.26760 |
|---|---|
| Unit Price with VAT: | kr.56.58450 |


