Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0ZJ427H | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000F0ZJ427H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0ZJ427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 98 lm/W |
Packaging Bulk | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1229lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0Z0A27H | Cree LED | 0 | 90-CMB1510-0000-000F0Z0A27HTR-ND | kr.27.93474 | Parametric Equivalent |
| CMB1510-0000-000F0Z0AL7C | Cree LED | 0 | 90-CMB1510-0000-000F0Z0AL7CTR-ND | kr.29.40493 | Parametric Equivalent |
| CMB1510-R108-000F0Z0A27H | Cree LED | 0 | 90-CMB1510-R108-000F0Z0A27HTR-ND | kr.36.96870 | Parametric Equivalent |
| CMB1510-R108-000F0Z0AL7C | Cree LED | 0 | 90-CMB1510-R108-000F0Z0AL7CTR-ND | kr.29.42407 | Parametric Equivalent |
| CXB1512-0000-000F0ZK230H | Cree LED | 0 | 90-CXB1512-0000-000F0ZK230H-ND | kr.64.34470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.34470 | kr.6,434.47 |
| Unit Price without VAT: | kr.64.34470 |
|---|---|
| Unit Price with VAT: | kr.80.43088 |

