Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0UM440G | |
|---|---|
DigiKey Part Number | CXB1512-0000-000F0UM440G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0UM440G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000F0UM240G | Cree LED | 0 | CXB1512-0000-000F0UM240G-ND | kr.22.09490 | Parametric Equivalent |
| CXB1512-0000-000F0UM240H | Cree LED | 0 | CXB1512-0000-000F0UM240H-ND | kr.27.48390 | Parametric Equivalent |
| CXB1512-0000-000F0UM440H | Cree LED | 0 | CXB1512-0000-000F0UM440H-ND | kr.38.47750 | Parametric Equivalent |
| CXB1512-0000-000F0UN240G | Cree LED | 0 | CXB1512-0000-000F0UN240G-ND | kr.38.36970 | Parametric Equivalent |
| CXB1512-0000-000F0UN240H | Cree LED | 0 | CXB1512-0000-000F0UN240H-ND | kr.52.38110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.48390 | kr.2,748.39 |
| Unit Price without VAT: | kr.27.48390 |
|---|---|
| Unit Price with VAT: | kr.34.35488 |



















