Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0HN430H | |
|---|---|
DigiKey Part Number | CXB1512-0000-000F0HN430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0HN430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000F0HN227G | Cree LED | 0 | CXB1512-0000-000F0HN227G-ND | kr.27.48390 | Parametric Equivalent |
| CXB1512-0000-000F0HN227H | Cree LED | 0 | CXB1512-0000-000F0HN227H-ND | kr.38.47750 | Parametric Equivalent |
| CXB1512-0000-000F0HN230G | Cree LED | 0 | CXB1512-0000-000F0HN230G-ND | kr.27.48390 | Parametric Equivalent |
| CXB1512-0000-000F0HN230H | Cree LED | 0 | CXB1512-0000-000F0HN230H-ND | kr.38.47750 | Parametric Equivalent |
| CXB1512-0000-000F0HN430G | Cree LED | 0 | CXB1512-0000-000F0HN430G-ND | kr.38.36970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.81860 | kr.4,181.86 |
| Unit Price without VAT: | kr.41.81860 |
|---|---|
| Unit Price with VAT: | kr.52.27325 |


















